Hameg HM8040-3 technical specifications.
| Current - Output 2 | 1A |
| Current - Output 3 | 500mA |
| Height | 68mm |
| Length | 228mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 1A |
| Max Output Voltage | 20V |
| Min Output Voltage | 0V |
| Number of Outputs | 3 |
| Output Current | 500mA |
| Output Power | 25W |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Tolerance | 0.1% |
| Voltage - Output 1 | 20V |
| Voltage - Output 2 | 20V |
| Voltage - Output 3 | 5V |
| Weight | 1.07kg |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Hameg HM8040-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.