Hameg HMO2022 technical specifications.
| Bandwidth | 200MHz |
| Height | 140mm |
| Input Capacitance | 14pF |
| Input Impedance | 1MR |
| Interface | VGA, RS-232, USB, Ethernet |
| Length | 285mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000000R |
| Sampling Rate | 2GS/s |
| Series | HMO |
| Weight | 2.5kg |
| Width | 175mm |
| RoHS | Compliant |
Download the complete datasheet for Hameg HMO2022 to view detailed technical specifications.
No datasheet is available for this part.