
Hameg HMP4030 technical specifications.
| Current - Output 3 | 10A |
| Interface | RS-232, USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 5°C |
| Max Output Current | 10A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 115V |
| Number of Outputs | 3 |
| Operating Supply Voltage | 230V |
| Output Connector | 4 mm Safety Socket |
| Output Current | 10A |
| Output Voltage | 32V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 3 | 32V |
| Weight | 10kg |
| RoHS | Compliant |
Download the complete datasheet for Hameg HMP4030 to view detailed technical specifications.
No datasheet is available for this part.
