Hameg HMS-X technical specifications.
| Height | 176mm |
| Reach SVHC Compliant | Unknown |
| Test Frequency | 100kHz |
| Weight | 3.6kg |
| Width | 286mm |
| RoHS | Compliant |
Download the complete datasheet for Hameg HMS-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.