Hameg HZ109 technical specifications.
| Bandwidth | 40MHz |
| Color | Black |
| Lead Length | 0.5m |
| Max Input Voltage | 100V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hameg HZ109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
