Hameg HZ355 technical specifications.
| Bandwidth | 500MHz |
| Color | Grey |
| Lead Length | 1.3m |
| Max Input Voltage | 400V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hameg HZ355 to view detailed technical specifications.
No datasheet is available for this part.