Hameg HZO40 technical specifications.
| Bandwidth | 200MHz |
| Color | Black |
| Lead Length | 0.75m |
| Max Input Voltage | 60V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hameg HZO40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.