The 227P power transformer from Hammond features a single primary side with a voltage rating of 115V and a dual secondary side with voltage ratings of 13V and 26V. The transformer is designed for through hole mounting with PC pin leads. It has a primary frequency of 400Hz and supports both parallel and series connections on the secondary side.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 13|26V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Primary Frequency | 400Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |