The PJU1084F is a grey panel mount enclosure made from plastic, fiberglass, and polyester materials. It measures 5.01 inches in height, 8.27 inches in width, and 10.5 inches in length, and weighs 6 pounds. The enclosure has an IP66 rating, indicating its ability to withstand dust and water ingress. It is designed for panel mounting and is suitable for general use.
Hammond PJU1084F technical specifications.
| Color | Grey |
| Height | 5.01inch |
| Length | 10.5inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJU |
| Weight | 6lb |
| Width | 8.27inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJU1084F to view detailed technical specifications.
No datasheet is available for this part.