HAN Touch AM-0845-E100 technical specifications.
| Package/Case | 0845 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for HAN Touch AM-0845-E100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
