HAN Touch AM-2135-F180 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for HAN Touch AM-2135-F180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
