Hanna Instruments BL20/D technical specifications.
| Body Material | PP, Glass fibre |
| Input Power | 200W |
| Operating Supply Voltage | 240V |
| Ratings | IP65 |
| Series | BL20/D |
| RoHS | Compliant |
Download the complete datasheet for Hanna Instruments BL20/D to view detailed technical specifications.
No datasheet is available for this part.