
Hanna Instruments DIST3WP technical specifications.
| Accuracy | 2% |
| Height | 150mm |
| Reach SVHC Compliant | Unknown |
| Weight | 85g |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Hanna Instruments DIST3WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
