Hanna Instruments HI-146-2008 technical specifications.
| Height | 43mm |
| Length | 110mm |
| Weight | 150g |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hanna Instruments HI-146-2008 to view detailed technical specifications.
No datasheet is available for this part.