
Hanna Instruments HI-8564 technical specifications.
| Accuracy | 2% |
| Height | 185mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Weight | 315g |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Hanna Instruments HI-8564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
