
Hanna Instruments HI-8733N technical specifications.
| Accuracy | 1% |
| Battery Type | 9V |
| Height | 185mm |
| Length | 164mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Weight | 355g |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Hanna Instruments HI-8733N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
