Hanna Instruments HI-9214 technical specifications.
| Battery Type | 9V |
| Height | 26mm |
| Length | 185mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 350g |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hanna Instruments HI-9214 to view detailed technical specifications.
No datasheet is available for this part.