
Hanna Instruments HI-93531K technical specifications.
| Accuracy | 0.2% |
| Height | 143mm |
| Reach SVHC Compliant | Unknown |
| Weight | 320g |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hanna Instruments HI-93531K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
