Hanna Instruments HI-9812 technical specifications.
| Accuracy | 2% |
| Height | 185mm |
| Weight | 520g |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Hanna Instruments HI-9812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.