Hanna Instruments HI-991300N technical specifications.
| Height | 36mm |
| Length | 150mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Weight | 210g |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hanna Instruments HI-991300N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.