
Hanna Instruments HI14700 technical specifications.
| Height | 39mm |
| Length | 93mm |
| Max Operating Temperature | 220°C |
| Min Operating Temperature | -50°C |
| Reach SVHC Compliant | Unknown |
| Weight | 65g |
| Width | 93mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hanna Instruments HI14700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
