
Hanna Instruments HI766PC technical specifications.
| Sensor Type | K |
| Probe Type | Penetration |
| Probe Diameter | 3mm |
| Maximum Temperature Measurement | +900°C |
| RoHS | Not Compliant |
Download the complete datasheet for Hanna Instruments HI766PC to view detailed technical specifications.
No datasheet is available for this part.
