
Hanna Instruments HI96801 technical specifications.
| Battery Type | 9V |
| Height | 69mm |
| Length | 192mm |
| Weight | 420g |
| Width | 104mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hanna Instruments HI96801 to view detailed technical specifications.
No datasheet is available for this part.
