Hanna Instruments HI9813-5N technical specifications.
| Battery Type | 9V |
| Height | 45mm |
| Length | 165mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 180g |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hanna Instruments HI9813-5N to view detailed technical specifications.
No datasheet is available for this part.