
Hanna Instruments HI98130 technical specifications.
| Height | 163mm |
| Length | 163mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| Weight | 100g |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hanna Instruments HI98130 to view detailed technical specifications.
No datasheet is available for this part.
