
Hanna Instruments HI98501 technical specifications.
| Height | 66mm |
| Length | 50mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Number of Inputs | 1 |
| Weight | 50g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Hanna Instruments HI98501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
