
Hanna Instruments HI99556 technical specifications.
| Height | 38mm |
| Length | 143mm |
| Response Time | 1s |
| Weight | 320g |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hanna Instruments HI99556 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.