Hanna Instruments PRIMO technical specifications.
| Height | 180mm |
| Length | 180mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 80g |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hanna Instruments PRIMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.