
Hanna Instruments WATER-TEST technical specifications.
| Height | 85mm |
| Length | 190mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Weight | 260g |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Hanna Instruments WATER-TEST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
