Hantronix HDA1040X technical specifications.
| Package/Case | 300 |
| Diagonal Size | 10.4inch |
| Interface | LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hantronix HDA1040X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
