Hantronix HDA350-3S technical specifications.
| Background Color | White |
| Diagonal Size | 3.5inch |
| Interface | 8 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 4V |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Hantronix HDA350-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.