Hantronix HDA430 technical specifications.
| Diagonal Size | 4.3inch |
| Packaging | Bulk |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hantronix HDA430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.