TFT Displays & Accessories 5.7 320x240 DPI White LED Backlight
Checking distributor stock and pricing after the page loads.
| Background Color | White |
| Diagonal Size | 5.7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | No |
| Touchscreen | No |
| RoHS | Not Compliant |
