Hantronix HDA700LT-2S technical specifications.
| Diagonal Size | 7inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.6V |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for Hantronix HDA700LT-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.