Hantronix HDA800-SC technical specifications.
| Diagonal Size | 8inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.6V |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Hantronix HDA800-SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
