
Hantronix HDA800S-GL technical specifications.
| Package/Case | 600 |
| Diagonal Size | 8inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.6V |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Hantronix HDA800S-GL to view detailed technical specifications.
No datasheet is available for this part.