Hantronix HDG12864L-7-X10S technical specifications.
| Fluid Type | FSTN POSITIVE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for Hantronix HDG12864L-7-X10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.