Hantronix HDM16116L-L-L30F technical specifications.
| Background Color | Yellow |
| Backlight Type | LED |
| Fluid Type | STN |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Hantronix HDM16116L-L-L30F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.