Hantronix HDM16216H-2 technical specifications.
| Background Color | Grey |
| Fluid Type | STN |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hantronix HDM16216H-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.