Hantronix HDM16216L-B technical specifications.
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 84 |
| Package Width (mm) | 44 |
| Package Height (mm) | 14.5(Max) |
| Seated Plane Height (mm) | 14.5(Max) |
| Mounting | Screw |
| LCD Type | STN |
| Character Format | 16Char x 2Line |
| Dot Format | 5x7Dots |
| Typical Brightness | 50cd/m2 |
| Active Area | 61x17mm |
| Outline Dimensions | 84x44x14.5mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Backlight | LED |
| Cage Code | 0YZS5 |
| EU RoHS | Yes |
| HTS Code | 8531200020 |
| Schedule B | 8531200020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hantronix HDM16216L-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.