Hantronix HDM3224-1-9J1F technical specifications.
| Background Color | Grey |
| Fluid Type | FSTN |
| Package Quantity | 5 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Hantronix HDM3224-1-9J1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.