Hantronix HDM3224-1-9JXF technical specifications.
| Fluid Type | STN |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Compliant |
Download the complete datasheet for Hantronix HDM3224-1-9JXF to view detailed technical specifications.
No datasheet is available for this part.