Hantronix HDM40216L-1-Y10S technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Fluid Type | FSTN |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Hantronix HDM40216L-1-Y10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.