Hantronix HDM6424-C technical specifications.
| Fluid Type | FSTN |
| Package Quantity | 5 |
| Resolution (height) | 240pixel |
| Resolution (width) | 640pixel |
| RoHS Compliant | No |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hantronix HDM6424-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.