Hantronix HDM64GS12L-Y10S technical specifications.
| Background Color | Grey |
| Fluid Type | FSTN |
| Package Quantity | 5 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Hantronix HDM64GS12L-Y10S to view detailed technical specifications.
No datasheet is available for this part.