Hantronix HDM64GS12L-Y11S technical specifications.
| Background Color | Grey |
| Fluid Type | STN |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for Hantronix HDM64GS12L-Y11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.