Hantronix HDM64GS24L-2-Y10S technical specifications.
| Background Color | Grey |
| Fluid Type | FSTN |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Hantronix HDM64GS24L-2-Y10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.