Hantronix HDM64GS24L-2-Y14S technical specifications.
| Background Color | Grey |
| Fluid Type | FSTN |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| RoHS | Compliant |
Download the complete datasheet for Hantronix HDM64GS24L-2-Y14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.