Hantronix HDR12864 technical specifications.
| Illumination Color | Yellow |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS Compliant | No |
| Viewing Angle | 160° |
| RoHS | Not Compliant |
Download the complete datasheet for Hantronix HDR12864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.