Hantronix HVI-6 technical specifications.
| Current Rating | 5mA |
| Input Current | 180mA |
| Logic Function | Inverter |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Voltage | 900V |
| Package Quantity | 5 |
| RoHS | Not Compliant |
Download the complete datasheet for Hantronix HVI-6 to view detailed technical specifications.
No datasheet is available for this part.